Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 22-PowerLFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS56121DQPR

DigiKey Part Number
296-37678-2-ND - Tape & Reel (TR)
296-37678-1-ND - Cut Tape (CT)
296-37678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS56121DQPR
Description
IC REG BUCK ADJ 15A 22LSON-CLIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 22-PowerLFDFN
Datasheet
 Datasheet
EDA/CAD Models
TPS56121DQPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
13.02V
Current - Output
Frequency - Switching
300kHz, 500kHz, 950kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
22-LSON-CLIP (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 094
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,59000 zł27,59 zł
1021,32100 zł213,21 zł
2519,75200 zł493,80 zł
10018,02870 zł1 802,87 zł
25017,20728 zł4 301,82 zł
50016,71206 zł8 356,03 zł
1 00016,30457 zł16 304,57 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,35063 zł40 876,57 zł
Manufacturers Standard Package
Unit Price without VAT:27,59000 zł
Unit Price with VAT:33,93570 zł