
TPS55162QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-47605-2-ND - Tape & Reel (TR) 296-47605-1-ND - Cut Tape (CT) 296-47605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS55162QPWPRQ1 |
Description | IC REG BUCK BST ADJ 1A 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 5.7V 1 Output 1A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS55162QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 9V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,59000 zł | 27,59 zł |
| 10 | 21,32100 zł | 213,21 zł |
| 25 | 19,75200 zł | 493,80 zł |
| 100 | 18,02870 zł | 1 802,87 zł |
| 250 | 17,20728 zł | 4 301,82 zł |
| 500 | 16,71206 zł | 8 356,03 zł |
| 1 000 | 16,30457 zł | 16 304,57 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,96921 zł | 31 938,42 zł |
| Unit Price without VAT: | 27,59000 zł |
|---|---|
| Unit Price with VAT: | 33,93570 zł |

