Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 9A 28-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 9A 28-PowerTSSOP (0.173", 4.40mm Width)
28-HTSSOP

TPS54910PWPR

DigiKey Part Number
296-TPS54910PWPRTR-ND - Tape & Reel (TR)
296-TPS54910PWPRCT-ND - Cut Tape (CT)
296-TPS54910PWPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54910PWPR
Description
IC REG BUCK ADJ 9A 28HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 9A 28-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54910PWPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
4V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
2.5V
Current - Output
Frequency - Switching
350kHz, 550kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 754
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
126,89000 zł26,89 zł
1020,74800 zł207,48 zł
2519,21800 zł480,45 zł
10017,53420 zł1 753,42 zł
25016,73156 zł4 182,89 zł
50016,24778 zł8 123,89 zł
1 00015,84951 zł15 849,51 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,52179 zł31 043,58 zł
Manufacturers Standard Package
Unit Price without VAT:26,89000 zł
Unit Price with VAT:33,07470 zł

Other Suppliers on DigiKey

8 247In Stock
Ships from Rochester Electronics, LLC