
TS3USBA225RUTR | |
|---|---|
DigiKey Part Number | 296-29680-2-ND - Tape & Reel (TR) 296-29680-1-ND - Cut Tape (CT) 296-29680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3USBA225RUTR |
Description | IC USB SWITCH DP3T 12UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 12-UQFN (1.7x2) |
Datasheet | Datasheet |
EDA/CAD Models | TS3USBA225RUTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Switch Circuit | SP3T | |
Number of Channels | 2 | |
On-State Resistance (Max) | 3.5Ohm (Audio), 7.5Ohm (USB) | |
Voltage - Supply, Single (V+) | 2.7V ~ 5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1.9GHz | |
Features | LVDS, MIPI, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UQFN (1.7x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 zł | 4,63 zł |
| 10 | 3,37200 zł | 33,72 zł |
| 25 | 3,05200 zł | 76,30 zł |
| 100 | 2,70060 zł | 270,06 zł |
| 250 | 2,53324 zł | 633,31 zł |
| 500 | 2,43234 zł | 1 216,17 zł |
| 1 000 | 2,38986 zł | 2 389,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,24651 zł | 6 739,53 zł |
| 6 000 | 2,19627 zł | 13 177,62 zł |
| 9 000 | 2,17110 zł | 19 539,90 zł |
| 15 000 | 2,14322 zł | 32 148,30 zł |
| Unit Price without VAT: | 4,63000 zł |
|---|---|
| Unit Price with VAT: | 5,69490 zł |



