Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 6A 28-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 6A 28-PowerTSSOP (0.173", 4.40mm Width)
28-HTSSOP

TPS54610QPWPRG4Q1

DigiKey Part Number
2156-TPS54610QPWPRG4Q1-ND
Manufacturer
Manufacturer Product Number
TPS54610QPWPRG4Q1
Description
IC REG BUCK ADJ 6A 28HTSSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 6A 28-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54610QPWPRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.4V
Current - Output
Frequency - Switching
350kHz, 550kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 013
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 326,76 zł flat rate shipping fee will apply
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1139,75796 zł1 102,65 zł
Unit Price without VAT:9,75796 zł
Unit Price with VAT:12,00229 zł