
BQ24300DSGR | |
|---|---|
DigiKey Part Number | 296-23075-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ24300DSGR |
Description | IC BATT PROTECTION LI-ION 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24300DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,64736 zł | 4 942,08 zł |
| 6 000 | 1,60844 zł | 9 650,64 zł |
| 9 000 | 1,58897 zł | 14 300,73 zł |
| 15 000 | 1,56738 zł | 23 510,70 zł |
| 21 000 | 1,55477 zł | 32 650,17 zł |
| Unit Price without VAT: | 1,64736 zł |
|---|---|
| Unit Price with VAT: | 2,02625 zł |


