TPS54310PWPRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 983
Unit Price: 43,84000 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6 627
Unit Price: 13,83000 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,00000 zł
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54310PWPRG4

DigiKey Part Number
TPS54310PWPRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS54310PWPRG4
Description
IC REG BUCK ADJ 3A 20HTSSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54310PWPRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.3V
Current - Output
Frequency - Switching
350kHz, 550kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,57367 zł13 147,34 zł
4 0006,43980 zł25 759,20 zł
Manufacturers Standard Package
Unit Price without VAT:6,57367 zł
Unit Price with VAT:8,08561 zł