Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS54295RSAR | |
|---|---|
DigiKey Part Number | 296-51988-2-ND - Tape & Reel (TR) 296-51988-1-ND - Cut Tape (CT) 296-51988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54295RSAR |
Description | IC REG BUCK ADJ 2A DL 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 2A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54295RSAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,39000 zł | 9,39 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,55222 zł | 16 656,66 zł |
| 6 000 | 5,44712 zł | 32 682,72 zł |
| Unit Price without VAT: | 9,39000 zł |
|---|---|
| Unit Price with VAT: | 11,54970 zł |



