
TPS54262EVM | |
|---|---|
DigiKey Part Number | 296-31186-ND |
Manufacturer | |
Manufacturer Product Number | TPS54262EVM |
Description | EVAL BOARD FOR TPS54262 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS54262 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 2A | |
Voltage - Input | 3.6V ~ 48V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TPS54262 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,70000 zł | 215,70 zł |
| Unit Price without VAT: | 215,70000 zł |
|---|---|
| Unit Price with VAT: | 265,31100 zł |


