S1751-06R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Harwin Inc.
In Stock: 344 346
Unit Price: 1,06000 zł
Datasheet
Natural PC Test Point Brass , Tin-Lead Plating Surface Mount Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Natural PC Test Point Brass , Tin-Lead Plating Surface Mount Mounting Type
Harwin’s Company Overview

S1751-06R

DigiKey Part Number
952-2382-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1751-06R
Description
PC TEST POINT NATURAL
Customer Reference
Detailed Description
Natural PC Test Point Brass Tin-Lead Plating Surface Mount Mounting Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
PC Test Point
Mounting Type
Surface Mount
Color
Natural
Hole Diameter
-
Size / Dimension
0.128" L x 0.065" W (3.25mm x 1.65mm)
Height
0.079" (2.00mm)
Plating
Tin-Lead
Material - Insulation
No Insulation
Material - Body
Brass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes