
DAC5681ZIRGCT | |
|---|---|
DigiKey Part Number | 296-25165-2-ND - Tape & Reel (TR) 296-25165-1-ND - Cut Tape (CT) 296-25165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC5681ZIRGCT |
Description | IC DAC 16BIT A-OUT 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DAC5681ZIRGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 10.4ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | LVDS - Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
INL/DNL (LSB) | ±4, ±2 | |
Architecture | Current Sink | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,38000 zł | 264,38 zł |
| 10 | 219,35900 zł | 2 193,59 zł |
| 25 | 208,11880 zł | 5 202,97 zł |
| 100 | 195,76710 zł | 19 576,71 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 189,88080 zł | 47 470,20 zł |
| Unit Price without VAT: | 264,38000 zł |
|---|---|
| Unit Price with VAT: | 325,18740 zł |



