
OPT3006YMFR | |
|---|---|
DigiKey Part Number | 296-45132-2-ND - Tape & Reel (TR) 296-45132-1-ND - Cut Tape (CT) 296-45132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPT3006YMFR |
Description | SENSOR OPT 550NM AMBIENT 6 XFDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 550nm I2C 6-XFDFN |
Datasheet | Datasheet |
EDA/CAD Models | OPT3006YMFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 550nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-PicoStar | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 zł | 4,73 zł |
| 5 | 4,17400 zł | 20,87 zł |
| 10 | 3,96900 zł | 39,69 zł |
| 25 | 3,72280 zł | 93,07 zł |
| 50 | 3,55460 zł | 177,73 zł |
| 100 | 3,40130 zł | 340,13 zł |
| 500 | 3,09342 zł | 1 546,71 zł |
| 1 000 | 2,97892 zł | 2 978,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,81660 zł | 8 449,80 zł |
| 6 000 | 2,72510 zł | 16 350,60 zł |
| 9 000 | 2,67512 zł | 24 076,08 zł |
| Unit Price without VAT: | 4,73000 zł |
|---|---|
| Unit Price with VAT: | 5,81790 zł |











