
TPS541620DEVM-050 | |
|---|---|
DigiKey Part Number | 296-TPS541620DEVM-050-ND |
Manufacturer | |
Manufacturer Product Number | TPS541620DEVM-050 |
Description | EVAL BOARD FOR TPS541620 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS541620 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1V, 3.3V | |
Current - Output | 6A, 6A | |
Voltage - Input | 9V ~ 15V | |
Regulator Topology | Buck | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS541620 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,94000 zł | 219,94 zł |
| Unit Price without VAT: | 219,94000 zł |
|---|---|
| Unit Price with VAT: | 270,52620 zł |

