RF Demodulator IC 700MHz ~ 4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF371125IRGZT

DigiKey Part Number
296-25654-2-ND - Tape & Reel (TR)
296-25654-1-ND - Cut Tape (CT)
296-25654-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRF371125IRGZT
Description
RF DEMOD IC 700MHZ-4GHZ 48VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Demodulator IC 700MHz ~ 4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TRF371125IRGZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Demodulator, Amplifier
LO Frequency
700MHz ~ 4GHz
RF Frequency
700MHz ~ 4GHz
P1dB
3dBm
Gain
40dB
Noise Figure
13.5dB
Current - Supply
360 mA
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1126,19000 zł126,19 zł
10102,44000 zł1 024,40 zł
2596,50520 zł2 412,63 zł
10095,69020 zł9 569,02 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25086,87724 zł21 719,31 zł
Manufacturers Standard Package
Unit Price without VAT:126,19000 zł
Unit Price with VAT:155,21370 zł

Other Suppliers on DigiKey

2 927In Stock
Ships from Rochester Electronics, LLC