
TPS51116PWPRG4 | |
|---|---|
DigiKey Part Number | 296-35987-2-ND - Tape & Reel (TR) 296-35987-1-ND - Cut Tape (CT) 296-35987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51116PWPRG4 |
Description | IC REG CTRLR DDR 1OUT 20HTSSOP |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 1 Output 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS51116PWPRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Applications | Controller, DDR | |
Voltage - Input | 3V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 1.2V, 1.35V, 1.5V, 1.8V, 2.5V, Adj | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,91000 zł | 8,91 zł |
| 10 | 6,62500 zł | 66,25 zł |
| 25 | 6,05120 zł | 151,28 zł |
| 100 | 5,42040 zł | 542,04 zł |
| 250 | 5,11932 zł | 1 279,83 zł |
| 500 | 4,93804 zł | 2 469,02 zł |
| 1 000 | 4,78877 zł | 4 788,77 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,66593 zł | 9 331,86 zł |
| 4 000 | 4,56482 zł | 18 259,28 zł |
| 6 000 | 4,51417 zł | 27 085,02 zł |
| Unit Price without VAT: | 8,91000 zł |
|---|---|
| Unit Price with VAT: | 10,95930 zł |


