
TPS5103IDB | |
|---|---|
DigiKey Part Number | 296-2261-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS5103IDB |
Description | IC REG CTRLR BUCK 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS5103IDB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 25V | |
Frequency - Switching | 200kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,66000 zł | 19,66 zł |
| 10 | 15,03300 zł | 150,33 zł |
| 70 | 12,87457 zł | 901,22 zł |
| 140 | 12,34943 zł | 1 728,92 zł |
| 280 | 11,91732 zł | 3 336,85 zł |
| Unit Price without VAT: | 19,66000 zł |
|---|---|
| Unit Price with VAT: | 24,18180 zł |

