Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS40132RHBT

DigiKey Part Number
296-23328-2-ND - Tape & Reel (TR)
296-23328-1-ND - Cut Tape (CT)
296-23328-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS40132RHBT
Description
IC REG CTRLR BUCK 32QFN
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS40132RHBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 28V
Frequency - Switching
100kHz ~ 1.2MHz
Duty Cycle (Max)
87.5%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
121,79000 zł21,79 zł
1016,70600 zł167,06 zł
2515,43520 zł385,88 zł
10014,03640 zł1 403,64 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
25013,36940 zł3 342,35 zł
50012,96742 zł6 483,71 zł
75012,76608 zł9 574,56 zł
1 25012,54299 zł15 678,74 zł
1 75012,41263 zł21 722,10 zł
2 50012,28726 zł30 718,15 zł
Manufacturers Standard Package
Unit Price without VAT:21,79000 zł
Unit Price with VAT:26,80170 zł

Other Suppliers on DigiKey

2 750In Stock
Ships from Rochester Electronics, LLC