
TPS65013RGZT | |
|---|---|
DigiKey Part Number | 296-TPS65013RGZTTR-ND - Tape & Reel (TR) 296-TPS65013RGZTCT-ND - Cut Tape (CT) 296-TPS65013RGZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65013RGZT |
Description | IC BATT MFUNC LI-ION 1CEL 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65013RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,65876 zł | 3 664,69 zł |
| 500 | 14,22502 zł | 7 112,51 zł |
| 750 | 14,00776 zł | 10 505,82 zł |
| 1 250 | 13,76706 zł | 17 208,83 zł |
| 1 750 | 13,62637 zł | 23 846,15 zł |
| 2 500 | 13,49107 zł | 33 727,68 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,77000 zł | 23,77 zł |
| 10 | 18,26100 zł | 182,61 zł |
| 25 | 16,88800 zł | 422,20 zł |
| 100 | 15,37830 zł | 1 537,83 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,95000 zł | 20,95 zł |
| 10 | 16,02700 zł | 160,27 zł |
| 25 | 14,79960 zł | 369,99 zł |
| 100 | 13,45060 zł | 1 345,06 zł |
| Unit Price without VAT: | 20,95000 zł |
|---|---|
| Unit Price with VAT: | 25,76850 zł |

