Supervisor Open Drain or Open Collector 1 Channel 8-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3851G50EQDRBRQ1

DigiKey Part Number
296-51956-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS3851G50EQDRBRQ1
Description
IC SUPERVISOR 1 CHANNEL 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS3851G50EQDRBRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Texas Instruments
Reset Timeout
170ms Minimum
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Type
Simple Reset/Power-On Reset
Mounting Type
Surface Mount, Wettable Flank
Number of Voltages Monitored
1
Package / Case
8-VDFN Exposed Pad
Voltage - Threshold
5V
Supplier Device Package
8-VSON (3x3)
Output
Open Drain or Open Collector
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 32 995 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,21306 zł12 639,18 zł
6 0004,12947 zł24 776,82 zł
Manufacturers Standard Package
Unit Price without VAT:4,21306 zł
Unit Price with VAT:5,18206 zł

Other Suppliers on DigiKey

32 995In Stock
Ships from Rochester Electronics, LLC