Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3840PL31DBVR

DigiKey Part Number
296-TPS3840PL31DBVRTR-ND - Tape & Reel (TR)
296-TPS3840PL31DBVRCT-ND - Cut Tape (CT)
296-TPS3840PL31DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3840PL31DBVR
Description
NANOPOWER HIGH-INPUT VOLTAGE SUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3840PL31DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.1V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
619ms Typical
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 748
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
13,30000 zł3,30 zł
102,37300 zł23,73 zł
252,13960 zł53,49 zł
1001,88080 zł188,08 zł
2501,75760 zł439,40 zł
5001,68342 zł841,71 zł
1 0001,62228 zł1 622,28 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,54678 zł4 640,34 zł
6 0001,50984 zł9 059,04 zł
9 0001,49134 zł13 422,06 zł
15 0001,47084 zł22 062,60 zł
21 0001,45886 zł30 636,06 zł
Manufacturers Standard Package
Unit Price without VAT:3,30000 zł
Unit Price with VAT:4,05900 zł