TPS3824-25DBVR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 5,98000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 3 000
Unit Price: 0,52683 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 zł
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3824-25DBVR

DigiKey Part Number
296-3336-2-ND - Tape & Reel (TR)
296-3336-1-ND - Cut Tape (CT)
296-3336-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3824-25DBVR
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3824-25DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.25V
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
120ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,66000 zł4,66 zł
103,37100 zł33,71 zł
253,05360 zł76,34 zł
1002,70210 zł270,21 zł
2502,53472 zł633,68 zł
5002,43384 zł1 216,92 zł
1 0002,35075 zł2 350,75 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,24818 zł6 744,54 zł
6 0002,19798 zł13 187,88 zł
9 0002,17284 zł19 555,56 zł
15 0002,14498 zł32 174,70 zł
Manufacturers Standard Package
Unit Price without VAT:4,66000 zł
Unit Price with VAT:5,73180 zł