TPS3809J25QDBVRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 9,12000 zł
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3809J25QDBVRQ1

DigiKey Part Number
296-15643-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS3809J25QDBVRQ1
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TPS3809J25QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.25V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
120ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 146 764 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

146 764In Stock
Ships from Rochester Electronics, LLC