Supervisor Push-Pull, Totem Pole 1 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3600D33PWR

DigiKey Part Number
296-10907-2-ND - Tape & Reel (TR)
296-10907-1-ND - Cut Tape (CT)
296-10907-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3600D33PWR
Description
IC SUPERVISOR 1 CHANNEL 14TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS3600D33PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
60ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 339
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
125,13000 zł25,13 zł
1019,35100 zł193,51 zł
2517,90600 zł447,65 zł
10016,32070 zł1 632,07 zł
25015,56444 zł3 891,11 zł
50015,10860 zł7 554,30 zł
1 00014,73347 zł14 733,47 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00014,42466 zł28 849,32 zł
Manufacturers Standard Package
Unit Price without VAT:25,13000 zł
Unit Price with VAT:30,90990 zł