
TPS3803-01DCKRG4 | |
|---|---|
DigiKey Part Number | 296-52796-2-ND - Tape & Reel (TR) 296-52796-1-ND - Cut Tape (CT) 296-52796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3803-01DCKRG4 |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3803-01DCKRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5µs Typical Propagation Delay | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 zł | 3,78 zł |
| 10 | 2,71100 zł | 27,11 zł |
| 25 | 2,44920 zł | 61,23 zł |
| 100 | 2,15810 zł | 215,81 zł |
| 250 | 2,01984 zł | 504,96 zł |
| 500 | 1,93640 zł | 968,20 zł |
| 1 000 | 1,86773 zł | 1 867,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,35023 zł | 4 050,69 zł |
| 6 000 | 1,31718 zł | 7 903,08 zł |
| 9 000 | 1,30063 zł | 11 705,67 zł |
| 15 000 | 1,28229 zł | 19 234,35 zł |
| 21 000 | 1,27158 zł | 26 703,18 zł |
| Unit Price without VAT: | 3,78000 zł |
|---|---|
| Unit Price with VAT: | 4,64940 zł |

