
TPS2592AAEVM-531 | |
|---|---|
DigiKey Part Number | 296-38646-ND |
Manufacturer | |
Manufacturer Product Number | TPS2592AAEVM-531 |
Description | EVAL BOARD FOR TPS2592AA |
Customer Reference | |
Detailed Description | TPS2592AA - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Hot Swap Controller | |
Embedded | - | |
Utilized IC / Part | TPS2592AA | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,70000 zł | 215,70 zł |
| Unit Price without VAT: | 215,70000 zł |
|---|---|
| Unit Price with VAT: | 265,31100 zł |

