
TPS25820EVM-835 | |
|---|---|
DigiKey Part Number | 296-48072-ND |
Manufacturer | |
Manufacturer Product Number | TPS25820EVM-835 |
Description | EVAL BOARD FOR TPS25820 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS25820 - USB Type-C® Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB Type-C® | |
Embedded | - | |
Utilized IC / Part | TPS25820 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,16000 zł | 330,16 zł |
| Unit Price without VAT: | 330,16000 zł |
|---|---|
| Unit Price with VAT: | 406,09680 zł |

