Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS389001DSER

DigiKey Part Number
296-48740-2-ND - Tape & Reel (TR)
296-48740-1-ND - Cut Tape (CT)
296-48740-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS389001DSER
Description
IC SUPERVISOR 1 CHANNEL 6WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS389001DSER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-WSON (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 240
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,20000 zł6,20 zł
104,53400 zł45,34 zł
254,12040 zł103,01 zł
1003,66580 zł366,58 zł
2503,44932 zł862,33 zł
5003,31888 zł1 659,44 zł
1 0003,21143 zł3 211,43 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,17111 zł9 513,33 zł
6 0003,10423 zł18 625,38 zł
9 0003,07072 zł27 636,48 zł
Manufacturers Standard Package
Unit Price without VAT:6,20000 zł
Unit Price with VAT:7,62600 zł