Power Switch/Driver 1:1 N-Channel 1.5A 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2552DRVR-1

DigiKey Part Number
296-46469-2-ND - Tape & Reel (TR)
296-46469-1-ND - Cut Tape (CT)
296-46469-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2552DRVR-1
Description
IC PWR SWITCH N-CHAN 1:1 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS2552DRVR-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 6.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
100mOhm
Input Type
Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
6-WSON (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 509
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,04000 zł3,04 zł
102,18600 zł21,86 zł
251,96640 zł49,16 zł
1001,72630 zł172,63 zł
2501,61188 zł402,97 zł
5001,54286 zł771,43 zł
1 0001,48603 zł1 486,03 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,41581 zł4 247,43 zł
6 0001,38145 zł8 288,70 zł
9 0001,36425 zł12 278,25 zł
15 0001,34518 zł20 177,70 zł
21 0001,33404 zł28 014,84 zł
Manufacturers Standard Package
Unit Price without VAT:3,04000 zł
Unit Price with VAT:3,73920 zł