


TLV75507PDQNR | |
|---|---|
DigiKey Part Number | 296-51777-2-ND - Tape & Reel (TR) 296-51777-1-ND - Cut Tape (CT) 296-51777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75507PDQNR |
Description | IC REG LINEAR 0.7V 500MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75507PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.14V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 31 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 zł | 0,99 zł |
| 10 | 0,67900 zł | 6,79 zł |
| 25 | 0,60160 zł | 15,04 zł |
| 100 | 0,51540 zł | 51,54 zł |
| 250 | 0,47468 zł | 118,67 zł |
| 500 | 0,45012 zł | 225,06 zł |
| 1 000 | 0,42986 zł | 429,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,40484 zł | 1 214,52 zł |
| 6 000 | 0,39259 zł | 2 355,54 zł |
| 9 000 | 0,38646 zł | 3 478,14 zł |
| 15 000 | 0,37966 zł | 5 694,90 zł |
| 21 000 | 0,37569 zł | 7 889,49 zł |
| 30 000 | 0,37187 zł | 11 156,10 zł |
| 75 000 | 0,36364 zł | 27 273,00 zł |
| Unit Price without VAT: | 0,99000 zł |
|---|---|
| Unit Price with VAT: | 1,21770 zł |

