Hot Swap Controller 1 Channel General Purpose 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS24712DGS

DigiKey Part Number
TPS24712DGS-ND
Manufacturer
Manufacturer Product Number
TPS24712DGS
Description
IC HOT SWAP CTRLR GP 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS24712DGS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault, Thermal Limit
Programmable Features
Current Limit, Fault Timeout, UVLO
Voltage - Supply
2.5V ~ 18V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1 mA
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tube
QuantityUnit PriceExt Price
4008,01380 zł3 205,52 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,01380 zł
Unit Price with VAT:9,85697 zł