
UCC27282QDRCRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC27282QDRCRQ1TR-ND - Tape & Reel (TR) 296-UCC27282QDRCRQ1CT-ND - Cut Tape (CT) 296-UCC27282QDRCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27282QDRCRQ1 |
Description | IC GATE DRVR HALF-BRIDGE 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27282QDRCRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5.5V ~ 16V | |
Logic Voltage - VIL, VIH | 1.3V, 1.9V | |
Current - Peak Output (Source, Sink) | 2.5A, 3.5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 12ns, 10ns | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,04000 zł | 11,04 zł |
| 10 | 8,25400 zł | 82,54 zł |
| 25 | 7,56120 zł | 189,03 zł |
| 100 | 6,79860 zł | 679,86 zł |
| 250 | 6,43480 zł | 1 608,70 zł |
| 500 | 6,21544 zł | 3 107,72 zł |
| 1 000 | 6,03492 zł | 6 034,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,98634 zł | 17 959,02 zł |
| 6 000 | 5,87395 zł | 35 243,70 zł |
| Unit Price without VAT: | 11,04000 zł |
|---|---|
| Unit Price with VAT: | 13,57920 zł |











