MFR Recommended

TPS2330IPWRG4 | |
|---|---|
DigiKey Part Number | TPS2330IPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2330IPWRG4 |
Description | IC HOT SWAP CTRLR GP 14TSSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2330IPWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault, UVLO | |
Programmable Features | Circuit Breaker, Fault Timeout, Slew Rate | |
Voltage - Supply | 3V ~ 13V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 500 µA | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,20301 zł | 12 406,02 zł |
| 4 000 | 6,07539 zł | 24 301,56 zł |
| 6 000 | 6,01148 zł | 36 068,88 zł |
| Unit Price without VAT: | 6,20301 zł |
|---|---|
| Unit Price with VAT: | 7,62970 zł |


