
TPS254900AIRVCTQ1 | |
|---|---|
DigiKey Part Number | 296-48371-2-ND - Tape & Reel (TR) 296-48371-1-ND - Cut Tape (CT) 296-48371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS254900AIRVCTQ1 |
Description | IC PWR SWITCH N-CHAN 1:1 20WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.2A 20-WQFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS254900AIRVCTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 0.5V ~ 0.7V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 6.5V | |
Current - Output (Max) | 3.2A | |
Rds On (Typ) | - | |
Input Type | Differential | |
Features | - | |
Fault Protection | Current Limiting, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-WQFN (4x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 zł | 12,51 zł |
| 10 | 9,40200 zł | 94,02 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,36484 zł | 1 841,21 zł |
| 500 | 7,11956 zł | 3 559,78 zł |
| 750 | 6,99672 zł | 5 247,54 zł |
| 1 250 | 6,86055 zł | 8 575,69 zł |
| 1 750 | 6,78094 zł | 11 866,65 zł |
| 2 500 | 6,70444 zł | 16 761,10 zł |
| Unit Price without VAT: | 12,51000 zł |
|---|---|
| Unit Price with VAT: | 15,38730 zł |

