Power Switch/Driver 3:4 1A 30-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2205IDBR

DigiKey Part Number
296-3455-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2205IDBR
Description
IC PWR SWITCH 3:4 30SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 3:4 1A 30-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2205IDBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
3:4
Output Configuration
High Side
Output Type
-
Interface
Parallel
Voltage - Load
3.3V, 5V, 12V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
103mOhm
Input Type
-
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
30-SSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 90 000 View Now
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00016,71762 zł33 435,24 zł
Manufacturers Standard Package
Unit Price without VAT:16,71762 zł
Unit Price with VAT:20,56267 zł

Other Suppliers on DigiKey

90 000In Stock
Ships from Rochester Electronics, LLC