TPS2110PWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 1 131
Unit Price: 11,37000 zł
Datasheet
OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2110PWG4

DigiKey Part Number
TPS2110PWG4-ND
Manufacturer
Manufacturer Product Number
TPS2110PWG4
Description
IC OR CTRLR SRC SELECT 8TSSOP
Customer Reference
Detailed Description
OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2110PWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Source Selector Switch
FET Type
N-Channel
Ratio - Input:Output
2:1
Internal Switch(s)
Yes
Delay Time - ON
500 µs
Delay Time - OFF
3 ms
Current - Output (Max)
750mA
Current - Supply
55 µA
Voltage - Supply
2.8V ~ 5.5V
Applications
Handheld/Mobile Devices
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in PLN
Tube
QuantityUnit PriceExt Price
3005,75890 zł1 727,67 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,75890 zł
Unit Price with VAT:7,08345 zł