MFR Recommended

TPS2011ADRG4 | |
|---|---|
DigiKey Part Number | TPS2011ADRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2011ADRG4 |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 600mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2011ADRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 600mA | |
Rds On (Typ) | 33mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,04716 zł | 10 117,90 zł |
| 5 000 | 3,96210 zł | 19 810,50 zł |
| 7 500 | 3,91950 zł | 29 396,25 zł |
| Unit Price without VAT: | 4,04716 zł |
|---|---|
| Unit Price with VAT: | 4,97801 zł |


