
INA351CDSIDDFR | |
|---|---|
DigiKey Part Number | 296-INA351CDSIDDFRTR-ND - Tape & Reel (TR) 296-INA351CDSIDDFRCT-ND - Cut Tape (CT) 296-INA351CDSIDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA351CDSIDDFR |
Description | TINY (1.5-MM 2-MM) LOW-POWER (1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Single-Ended TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | INA351CDSIDDFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.2V/µs | |
-3db Bandwidth | 25 kHz | |
Current - Input Bias | 0.65 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 110µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 zł | 2,44 zł |
| 10 | 1,72000 zł | 17,20 zł |
| 25 | 1,54280 zł | 38,57 zł |
| 100 | 1,34800 zł | 134,80 zł |
| 250 | 1,25504 zł | 313,76 zł |
| 500 | 1,19912 zł | 599,56 zł |
| 1 000 | 1,15297 zł | 1 152,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,09598 zł | 3 287,94 zł |
| 6 000 | 1,06810 zł | 6 408,60 zł |
| 9 000 | 1,05414 zł | 9 487,26 zł |
| 15 000 | 1,03867 zł | 15 580,05 zł |
| 21 000 | 1,02963 zł | 21 622,23 zł |
| 30 000 | 1,02093 zł | 30 627,90 zł |
| Unit Price without VAT: | 2,44000 zł |
|---|---|
| Unit Price with VAT: | 3,00120 zł |





