
TPIC74100EVM | |
|---|---|
DigiKey Part Number | 296-31114-ND |
Manufacturer | |
Manufacturer Product Number | TPIC74100EVM |
Description | EVAL BOARD FOR TPIC74100 |
Customer Reference | |
Detailed Description | TPIC74100 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 1A | |
Voltage - Input | 1.5V ~ 40V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 440kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPIC74100 | |
Note | - | |
Base Product Number |

