Clamp Ipp Tvs Diode Surface Mount 15-SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD8S009DSMR

DigiKey Part Number
296-23829-2-ND - Tape & Reel (TR)
296-23829-1-ND - Cut Tape (CT)
296-23829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD8S009DSMR
Description
TVS DIODE 5.5VWM 15SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 15-SON
Datasheet
 Datasheet
EDA/CAD Models
TPD8S009DSMR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
8
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
9V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
25W
Power Line Protection
No
Applications
HDMI
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
15-SMD, No Lead
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 453
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,68000 zł6,68 zł
105,57600 zł55,76 zł
1004,52940 zł452,94 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,70050 zł11 101,50 zł
Manufacturers Standard Package
Unit Price without VAT:6,68000 zł
Unit Price with VAT:8,21640 zł