Amplifier IC 2-Channel (Stereo) Class D 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 2-Channel (Stereo) Class D 28-HTSSOP
28-HTSSOP

TPA3144D2PWPR

DigiKey Part Number
296-42510-2-ND - Tape & Reel (TR)
296-42510-1-ND - Cut Tape (CT)
296-42510-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA3144D2PWPR
Description
IC AMP CLASS D STER 6W 28HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA3144D2PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
6W x 2 @ 8Ohm
Voltage - Supply
4.5V ~ 14.4V
Features
Depop, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
28-HTSSOP
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 310
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
16,16000 zł6,16 zł
104,52700 zł45,27 zł
254,11320 zł102,83 zł
1003,66000 zł366,00 zł
2503,44388 zł860,97 zł
5003,31360 zł1 656,80 zł
1 0003,20629 zł3 206,29 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,85185 zł5 703,70 zł
4 0002,78430 zł11 137,20 zł
6 0002,75048 zł16 502,88 zł
10 0002,71300 zł27 130,00 zł
Manufacturers Standard Package
Unit Price without VAT:6,16000 zł
Unit Price with VAT:7,57680 zł