
TPS3818G25DRVT | |
|---|---|
DigiKey Part Number | 296-23479-2-ND - Tape & Reel (TR) 296-23479-1-ND - Cut Tape (CT) 296-23479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3818G25DRVT |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3818G25DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.33V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 180ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,60000 zł | 10,60 zł |
| 10 | 7,92700 zł | 79,27 zł |
| 25 | 7,25600 zł | 181,40 zł |
| 100 | 6,51950 zł | 651,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,16820 zł | 1 542,05 zł |
| 500 | 5,95646 zł | 2 978,23 zł |
| 750 | 5,85041 zł | 4 387,81 zł |
| 1 250 | 5,73294 zł | 7 166,18 zł |
| 1 750 | 5,66426 zł | 9 912,45 zł |
| 2 500 | 5,59823 zł | 13 995,58 zł |
| 6 250 | 5,45600 zł | 34 100,00 zł |
| Unit Price without VAT: | 10,60000 zł |
|---|---|
| Unit Price with VAT: | 13,03800 zł |

