Boost Switching Regulator IC Positive Fixed 5.4V 1 Output 2.4A (Switch) 9-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS612564CYFFT

DigiKey Part Number
296-TPS612564CYFFTTR-ND - Tape & Reel (TR)
296-TPS612564CYFFTCT-ND - Cut Tape (CT)
296-TPS612564CYFFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS612564CYFFT
Description
IC REG BOOST 5.4V 2.4A 9DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 5.4V 1 Output 2.4A (Switch) 9-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS612564CYFFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
3.5MHz
Function
Step-Up
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
9-DSBGA
Voltage - Input (Min)
2.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,28000 zł5,28 zł
103,84600 zł38,46 zł
253,48600 zł87,15 zł
1003,09240 zł309,24 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,90468 zł726,17 zł
5002,79148 zł1 395,74 zł
7502,73480 zł2 051,10 zł
1 2502,67196 zł3 339,95 zł
1 7502,63523 zł4 611,65 zł
2 5002,59991 zł6 499,77 zł
Manufacturers Standard Package
Unit Price without VAT:5,28000 zł
Unit Price with VAT:6,49440 zł