MFR Recommended
Similar

TPA2006D1DRBTG4 | |
|---|---|
DigiKey Part Number | TPA2006D1DRBTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA2006D1DRBTG4 |
Description | IC AMP CLASS D MONO 1.45W 8SON |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPA2006D1DRBTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.45W x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SON (3x3) | |
Package / Case | 8-VDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,12101 zł | 1 590,76 zł |
| 1 250 | 2,07015 zł | 2 587,69 zł |
| 1 750 | 2,04045 zł | 3 570,79 zł |
| 2 500 | 2,01187 zł | 5 029,68 zł |
| 6 250 | 1,95032 zł | 12 189,50 zł |
| 12 500 | 1,91325 zł | 23 915,62 zł |
| Unit Price without VAT: | 2,12101 zł |
|---|---|
| Unit Price with VAT: | 2,60884 zł |




