
TPA0213DGQ | |
|---|---|
DigiKey Part Number | 296-34548-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA0213DGQ |
Description | IC AMP CLASS AB MONO 2W 10MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA0213DGQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 2W x 1 @ 4Ohm; 90mW x 2 @ 32Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Input Multiplexer, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-HVSSOP | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 zł | 15,96 zł |
| 10 | 12,10200 zł | 121,02 zł |
| 80 | 10,22200 zł | 817,76 zł |
| Unit Price without VAT: | 15,96000 zł |
|---|---|
| Unit Price with VAT: | 19,63080 zł |


