
DRV2911QRGFRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV2911QRGFRQ1TR-ND - Tape & Reel (TR) 296-DRV2911QRGFRQ1CT-ND - Cut Tape (CT) 296-DRV2911QRGFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV2911QRGFRQ1 |
Description | Automotive, single-channel PWM- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Camera PMIC 40-VQFN (7x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Camera | |
Current - Supply | 19mA | |
Voltage - Supply | 5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (7x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,03000 zł | 20,03 zł |
| 10 | 15,30500 zł | 153,05 zł |
| 25 | 14,12320 zł | 353,08 zł |
| 100 | 12,82550 zł | 1 282,55 zł |
| 250 | 12,20696 zł | 3 051,74 zł |
| 500 | 11,83404 zł | 5 917,02 zł |
| 1 000 | 11,52718 zł | 11 527,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,14812 zł | 33 444,36 zł |
| Unit Price without VAT: | 20,03000 zł |
|---|---|
| Unit Price with VAT: | 24,63690 zł |

