Direct

TMS320VC5507ZHHR | |
|---|---|
DigiKey Part Number | TMS320VC5507ZHHR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMS320VC5507ZHHR |
Description | IC FIXED POINT DSP 179-BGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 200MHz 179-BGA MicroStar (12x12) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | TMS320VC5507ZHHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | Host Interface, I2C, McBSP | |
Clock Rate | 200MHz | |
Non-Volatile Memory | ROM (64kB) | |
On-Chip RAM | 128kB | |
Voltage - I/O | 3.00V, 3.30V | |
Voltage - Core | 1.60V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 179-LFBGA | |
Supplier Device Package | 179-BGA MicroStar (12x12) | |
Base Product Number |


