LED Lighting J White, Warm 3500K 3-Step MacAdam Ellipse 6.35V 150mA 120° 1113 (2835 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JK2835BWT-W-U35EB0000-N0000001

DigiKey Part Number
2138-JK2835BWT-W-U35EB0000-N0000001TR-ND - Tape & Reel (TR)
2138-JK2835BWT-W-U35EB0000-N0000001CT-ND - Cut Tape (CT)
2138-JK2835BWT-W-U35EB0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JK2835BWT-W-U35EB0000-N0000001
Description
LED J WARM WHT 3500K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Warm 3500K 3-Step MacAdam Ellipse 6.35V 150mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JK2835BWT-W-U35EB0000-N0000001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3500K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
99lm (Typ)
Flux @ 25°C, Current - Test
113lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6.35V
Lumens/Watt @ Current - Test
119 lm/W
CRI (Color Rendering Index)
90
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
SMD
Size / Dimension
0.110" L x 0.138" W (2.80mm x 3.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
20°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95 289
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 zł0,37 zł
100,19800 zł1,98 zł
1000,17130 zł17,13 zł
5000,15436 zł77,18 zł
1 0000,14754 zł147,54 zł
2 0000,14144 zł282,88 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,13477 zł539,08 zł
8 0000,12878 zł1 030,24 zł
12 0000,12539 zł1 504,68 zł
20 0000,12124 zł2 424,80 zł
28 0000,11859 zł3 320,52 zł
40 0000,11583 zł4 633,20 zł
100 0000,11555 zł11 555,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,37000 zł
Unit Price with VAT:0,45510 zł