
TMS320F28377SPTPQ | |
|---|---|
DigiKey Part Number | 296-48470-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28377SPTPQ |
Description | IC MCU 32BIT 1MB FLASH 176HLQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Delfino™, Functional Safety (FuSa) Microcontroller IC 32-Bit 200MHz 1MB (512K x 16) FLASH 176-HLQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28377SPTPQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 97 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 82K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 3.47V | |
Data Converters | A/D 20x12b, 20x16b; D/A 3x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-HLQFP (24x24) | |
Package / Case | 176-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,41000 zł | 103,41 zł |
| 10 | 83,43000 zł | 834,30 zł |
| 40 | 76,33675 zł | 3 053,47 zł |
| 120 | 72,37933 zł | 8 685,52 zł |
| 280 | 70,06107 zł | 19 617,10 zł |
| 520 | 68,68415 zł | 35 715,76 zł |
| Unit Price without VAT: | 103,41000 zł |
|---|---|
| Unit Price with VAT: | 127,19430 zł |







