TPS62679ZYFMR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5 410
Unit Price: 5,83000 zł
Datasheet
Buck Switching Regulator IC Positive Fixed 1.26V 1 Output 500mA 6-XFLGA, DSLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62679ZYFMR

DigiKey Part Number
296-28237-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS62679ZYFMR
Description
IC REG BUCK 1.26V 500MA 6DSLGA
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.26V 1 Output 500mA 6-XFLGA, DSLGA
Datasheet
 Datasheet
EDA/CAD Models
TPS62679ZYFMR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
4.8V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
5.45MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DSLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 133 000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2 133 000In Stock
Ships from Rochester Electronics, LLC