
TMP401AIDGKT | |
|---|---|
DigiKey Part Number | 296-32448-2-ND - Tape & Reel (TR) 296-32448-1-ND - Cut Tape (CT) 296-32448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP401AIDGKT |
Description | SENSOR DIGITAL -40C-125C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP401AIDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±3°C | |
Test Condition | -40°C ~ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,06000 zł | 9,06 zł |
| 5 | 8,06400 zł | 40,32 zł |
| 10 | 7,69600 zł | 76,96 zł |
| 25 | 7,25320 zł | 181,33 zł |
| 50 | 6,95240 zł | 347,62 zł |
| 100 | 6,67690 zł | 667,69 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 zł | 11,37 zł |
| 5 | 9,66200 zł | 48,31 zł |
| 10 | 9,00600 zł | 90,06 zł |
| 25 | 8,20680 zł | 205,17 zł |
| 50 | 7,64860 zł | 382,43 zł |
| 100 | 7,12730 zł | 712,73 zł |
| Unit Price without VAT: | 9,06000 zł |
|---|---|
| Unit Price with VAT: | 11,14380 zł |

